Icar MLR25L401003583 10µF 400VAC Polypropylene Metal Can Motor Run Capacitor

Order Code:

50-2359

Brand: Icar MPN: MLR25L401003578 EAN-13: 4016138311624

Discontinued


This 10µF 400V aluminium cased motor run capacitor has a polypropylene dielectric and 2x spade 6.3 x 0.8mm connectors. Suitable for use with single phase induction motors.


  • Dimensions Ø35 x 83mm
  • Tolerance 10%
  • Metallised capacitors
  • VDE and UL approved
Type Spade connectors
Capacitance 10µF
Dimensions 35 x 78mm
Material Polypropylene
Operating Temperature -25 to +85°C
Tolerance 10%
Voltage 400V

Reviews


Be the first to submit a review

Trustpilot