Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Icar MLR25L4025045151 25µF 400VAC Leaded Polypropylene Metal Motor Run Capacitor

Order Code:  

50-2367

 
Brand: Icar MPN: MLR25L4025045151 EAN-13: 4016138311723 PCB Symbol, Footprint or 3D Model

Discontinued


This 25µF 400V aluminium cased motor run capacitor has a polypropylene dielectric and comes with a 200mm cable connection that has 2x 0.75mm² wires. Suitable for use with single phase induction motors.


  • Dimensions Ø45 x 151mm
  • Tolerance 10%
  • Metallised capacitors
  • UL approved
Capacitance 25µF
Dimensions 45 x 151mm
Material Polypropylene
Operating Temperature -25 to +85°C
Tolerance 10%
Type Chassis mount leaded
Voltage 400V

Reviews


Be the first to submit a review

Trustpilot