ICH 20304 Nipple Adaptor G1/8 to G3/8 60 bar Brass NP

Standard range
Order Code:

63-3900

Brand: ICH MPN: 20304
Qty Unit Price (Ex VAT)
1+ £1.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 28/12/2024

A nipple adaptor with G1/8 to G3/8 parallel threads. The adaptor is manufactured from nickel plated brass and is suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Nipple adaptor
Hose O/D N/A
Medium Compressed air
Thread G1/8 to G3/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot