Christmas Opening Hours and Delivery Dates here

ICH 30403 Adaptor Hose Barb to Tapered External Thread 6mm R1/4 60 bar Brass NP

Order Code:

63-4067

Brand: ICH MPN: 30403 EAN-13: 2050001627209
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
41 available to back orderBack-order availability date - 13/01/2026

A 6mm diameter hose barb to R1/4 external thread adaptor. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Hose barb adaptor
Hose O/D 6mm
Medium Compressed air
Thread R1/4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot