Christmas Opening Hours and Delivery Dates here

ICH 30417 Adaptor Hose Barb to Tapered External Thread 12mm R3/8 60 bar Brass NP

Order Code:

63-4064

Brand: ICH MPN: 30417 EAN-13: 2050001267665
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
71 available to back orderBack-order availability date - 13/01/2026

A 12mm diameter hose barb to R3/8 external thread adaptor. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Hose barb adaptor
Hose O/D 12mm
Medium Compressed air
Thread R3/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot