ICH 30460 Adaptor Hose Barb to Parallel External Thread 9mm G1/8 60 bar Brass NP

Standard range
Order Code:

63-4076

Brand: ICH MPN: 30460 EAN-13: 2050001267719
Qty Was Unit Price (Ex VAT)
1+ £0.836   £0.710
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in Stock, despatched in 4 days

A 9mm diameter hose barb to G1/8 external thread adaptor. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Hose barb adaptor
Hose O/D 9mm
Medium Compressed air
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot