ICH 60004 Y Adaptor R3/8 Ext. Thread G3/8 Int. Threads 60 bar Brass NP

ICH 60004 Y Adaptor R3/8 Ext. Thread G3/8 Int. Threads 60 bar Brass NP

ICH
Standard range
Order Code:

63-4046

Brand: ICH MPN: 60004 EAN-13: 2050001273284
  • Quickly find another product in this range by Thread:

    R1/2 x G1/2 x G1/2 R1/4 x G1/4 x G1/4 R1/8 x G1/8 x G1/8 R3/8 x G3/8 x G3/8
Qty Unit Price (Ex VAT)
1+ £3.37
Price per unit Ex VAT
6 in stock, despatched in 4 working days

A range of Y adaptors with an R3/8 external outlet thread and G3/8 internal branch threads. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Y adaptor
Hose O/D N/A
Medium Compressed air
Thread R3/8 x G3/8 x G3/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C