ICH PE Hose Black 8mm O/D 6mm I/D 50m Long

Image Representative of Range

ICH PE Hose Black 8mm O/D 6mm I/D 50m Long

Standard range
Order Code:

63-6032

Brand: ICH MPN: PE 08 X 06/51 EAN-13: 4016138662504
Qty Unit Price (Ex VAT)
1+ £32.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in Stock, despatched in 4 days

This black pneumatic hose has an outside diameter of 8mm and an inside diameter of 6mm. Constructed from Polyethylene. Ideal for use in compressed air systems as well as for water.


  • Maximum pressure 20 bar
  • Media temperature -10°C to +40°C
  • 50m Long
Type PE Pneumatic hose
Hose O/D 8mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot