Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Ideal Power 15W AC/DC Interchangeable Plugtop Power Supplies Level VI

<p>These 15W plugtop PSUs comply with the latest Level VI efficiency regulations. The PSUs are designed to act as a Limited Power Source (LPS) and have a universal voltage input, making them suitable for a wide range of applications. The units have interchangeable input connectors, with UK EU, US and AUS types supplied. There are 8x output connectors provided, 4x straight and 4x right-angled, in the most popular sizes.</p>
  • Available in a range of output voltages
  • Easily change polarity on output connector
  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Order code18-164418-164518-164718-1648
Part number25HK-AW-050A250-CP25HK-AW-090A167-CP25HK-AW-150A100-CP25HK-AW-240A063-CP
Output voltage5V9V15V24V
Output current2.5A1.67A1A0.63A
Max. power15W15W15W15W

Input range90 to 264V AC
Input current0.4A
Interchangeable connectorsUK, US, EU, AUS
Output connectors - straight6.3 x 3.0, 5.5 x 2.1, 4.75 x 1.7, 2.35 x 0.7
Output connectors - RA5.5 x 2.5, 5.5 x 2.1, 4.0 x 1.7, 3.4 x 1.3
Efficiency regs. complianceLevel VI
Operating temperature0°C to +40°C

Trustpilot