Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This 30W 4A switch mode power supply has a universal input and a regulated 5V DC output. The clever design means that the device can be used both as a plugtop unit, with supplied plug adaptors for UK, US, EU, AUS type wall sockets, or as a desktop power supply, by using the blanking plate and figure of eight inlet. The output side of the power supply is fitted with a 1.2m cable and supplied with 4x straight and 4x right-angled of the most common DC connectors.
AC Input Plug Nationality | AUS, Euro, UK, USA |
---|---|
Dimensions | 36 x 52 x 101mm |
Output Connector | Straight 2.35, 4.75, 5.5, 6.3 RA 3.4, 4.0, 5.5mm |
Output Current | 4A |
Output Voltage (DC) | 5V |
Polarity | Selectable |
Power Rating | 30W |
Supply Voltage Range | 100 to 240V |