Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Ideal Power 25HK-AW-240A063-CP 15W Interchangeable Plugtop PSU 24V 630mA

Ideal Power 25HK-AW-240A063-CP 15W Interchangeable Plugtop PSU 24V 630mA

Order Code:  

18-1648

 
Brand: Ideal Power MPN: 25HK-AW-240A063-CP PCB Symbol, Footprint or 3D Model

Discontinued


This 15W 24V 0.63A plugtop PSU complies with the latest Level VI efficiency regulations. The PSU is designed to act as a Limited Power Source (LPS) and has a universal voltage input, making it suitable for a wide range of applications. The unit has interchangeable input connectors, with UK EU, US and AUS types supplied. There are 8x output connectors provided, 4x straight and 4x right-angled, in the most popular sizes.


  • Easily change polarity on output connector
  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions 71 x 41 x 34mm
Output Connector Various
Output Current 0.63A
Output Voltage (DC) 24V
Polarity Selectable
Power Rating 15W
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review

Trustpilot