Ideal Power 25HK-AY-120A200-CP 24W Interchangeable Plugtop PSU 12V 2A

Ideal Power 25HK-AY-120A200-CP 24W Interchangeable Plugtop PSU 12V 2A

Order Code:

18-1666

Brand: Ideal Power MPN: 25HK-AY-120A200-CP

Discontinued


A 24W 12V 2A plugtop power supply that meets the requirements of the Level VI efficiency regulations, and is designed to act as a Limited Power Source (LPS). This high reliability PSU is fully factory tested and has a universal voltage input which, together with the four interchangeable input connectors, make these power supplies suitable for a wide range of applications. The units are supplies with UK, EU, US and AUS type input connectors as well as eight output connectors, 4x straight and 4x right-angled, in the most popular sizes.


  • Easily change polarity on output connector
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions 79 x 46 x 37mm
Output Connector Various
Output Current 2A
Output Voltage (DC) 12V
Polarity Selectable
Power Rating 24W
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review

Trustpilot