Ideal Power 25HK-U-050A120-CP-USBA 5V DC 1.2A 6W Plug in PSU with USB

Order Code:

18-1482

Brand: Ideal Power MPN: 25HK-U-050A120-CP-USBA

Discontinued


A good quality 6W plug-in power supply from Ideal Power that is ideal for charging all your USB devices. This PSU from the 25HK-U series is supplied with a UK plug adaptor that is interchangeable with Euro, Australia and USA adaptors (supplied separately).

The PSU has the unique ability to be used as a desktop PSU as well, without the adaptor fitted, (requires C8 lead, figure 8).


  • Part number: 25HK-U-050A120-CP-USBA
  • Dimensions: 47 x 54 x 29.5mm (Main Unit)
  • Input voltage: 90 to 264V AC 47 to 63Hz
  • Output power: 6W
  • Output voltage: 5V DC 1.2A (for USB)
  • Application: IT/Industrial

Reviews


Be the first to submit a review

Trustpilot