Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Ideal Power AC1212A Compact SLA Battery Charger 12V 12A

Ideal Power AC1212A Compact SLA Battery Charger 12V 12A

Order Code:  

18-1467

 
Brand: Ideal Power MPN: AC1212A

Discontinued


A compact multi-step 12A battery charger with an auto shutdown feature when the battery is fully charged. This metal bodied compact charger will charge lead acid batteries at a fast, normal and trickle rate. It is supplied with crocodile clip connectors for ease of use.
  • Max. output current 12A
  • Multi step charger set-up and auto shutdown (tri step)
  • Fast charge, normal charger, average charger
  • Voltage with auto sensor battery
  • Full charge with auto shut down
  • Output short circuit protection
  • Universal input voltage suitable for worldwide operation
  • Anti-reverse voltage protect device
  • Fast charge transferred into slow charge
  • Over load protection
  • LED status display
  • Suitable for lead acid battery

Questions


*Question functionality currently disabled


Thursday, January 28, 2016 Question by: Rapid Customer | Product code: 18-1467
Q. Which of these chargers is the minimum recommended output current to charge a 110Ah SLA leisure battery fro a deep discharge state?
A. Hi Mike, thank you for your question. The 12 amp charger would be most suited which this is.

Reviews


Be the first to submit a review

Trustpilot