Ideal Power Compact 24V SLA Charger

Ideal Power Brand: Ideal Power
<p>This compact multi-step<STRONG> battery charger </STRONG>from <STRONG>Ideal Power </STRONG>has an auto shutdown feature when the battery is fully charged. This metal bodied compact charger will charge <STRONG>lead acid batteries </STRONG>at a fast, normal and trickle rate. It is supplied with crocodile clip connectors for ease of use.</p>
  • Multi step charger set-up and auto shutdown (tri step)
  • Fast charge, normal charger, average charger
  • Voltage with auto sensor battery
  • Full charge with auto shut down
  • Output short circuit protection
  • Universal input voltage suitable for worldwide operation
  • Anti-reverse voltage protect device
  • Fast charge transferred into slow charge
  • Over load protection
  • LED status display
  • Suitable for lead acid battery
Description Image Product Buy Qty Pricing (Ex VAT) Output Current Type Battery Size Chemistry Nominal voltage
Ideal Power AC0524A Compact 24V SLA Charger 5A
Ideal Power AC0524A Compact 24V SLA Charger 5A
Standard range
Order code: 18-1472
MPN: AC0524A

3 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £54.01
5A Lead acid charger SLA Lead acid 29.2V
Ideal Power AC0724A Compact 24V SLA Charger 7A
Ideal Power AC0724A Compact 24V SLA Charger 7A
Standard range
Order code: 18-1473
MPN: AC0724A

4 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £57.17
7A Lead acid charger SLA Lead acid 29.2V
Charging currentInput voltageOutput voltageInput frequencyDimensionsOrder code
4A 115/230V AC27.4 - 29.2V DC47Hz - 63Hz186(L) x 88(W) x 47.5(D)mm18-1471
5A 115/230V AC27.4 - 29.2V DC47Hz - 63Hz186(L) x 88(W) x 47.5(D)mm18-1472
7A 115/230V AC27.4 - 29.2V DC47Hz - 63Hz186(L) x 88(W) x 47.5(D)mm18-1473


Trustpilot