Christmas Opening Hours and Delivery Dates here
IDEC AS6H-2Y2P Rotary Switch 220V 1A 2 Positions 90° IP65 1pc

Image Representative of Range

IDEC AS6H-2Y2P Rotary Switch 220V 1A 2 Positions 90° IP65 1pc

Order Code:

04-4569

Brand: IDEC MPN: AS6H-2Y2P EAN-13: 2050007361015
Qty Unit Price (Ex VAT)
1+ £25.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 12/01/2026

The Idec AS6H-2Y2P rotary switch is designed for use with a voltage rating of 220 V and a current rating of 1 A. It offers 2 switch positions at 2 x 90°, ideal for controlling various electrical devices, and is rated IP65 for dust and water resistance. This switch is typically used in industrial or commercial settings for reliable and precise equipment control.
Type Rotary switch
Casing/button colour Black
Contact Type 2 change-overs
Dim (L x W x H) 38.5 x 24 x 18 mm
Functions latch
Height 18mm
IP Rating IP65
Length 38.5mm
Lighting type None
Material Plastic
Operation type Lever (rotary)
Recess diameter 16mm
Switch postions 2
Switch/button features Protruding
Switching angle 2 x 90 °
Switching current (max.) 1A
Switching Voltage 220V
Width 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot