Christmas Opening Hours and Delivery Dates here

IDEC HW1P-5Q4G Jumbo Dome Beacon Green

Order Code:

64-2634

Brand: IDEC MPN: HW1P-5Q4G EAN-13: 4016138472882
Qty Unit Price (Ex VAT)
1+ £37.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 available to back orderBack-order availability date - 14/01/2026

The Idec HW1P-5Q4G is a Green Jumbo Dome Pilot Light that will produce a prominent visibility from a distance and from any of the sides. This Dome Pilot Light is supplied with LED bulbs rated at 24V AC/DC, and with a lens diameter of 66mm and a lens height of 50.5mm, this light would be hard for anyone to miss.

This pilot light can also be used as a muting light for safety curtains and for many more special applications.

Safety, as always with Idec was a top priority when creating these pilot lights. And that meant only accepting the highest standards. To that end, these lights are UL listed, CSA approved and TUV marked.


  • Compact, standard mounting hole size of 22mm
  • Large 66mm Dome Lens
  • Voltage rating: 24V DC
  • Safety rating: IP65
  • Supplied with LED bulbs
  • Supplied with Green Dome
  • Manufacturer's part: Idec HW1P-5Q4G
Type Beacon
Supply Voltage 24V
Colour Green
Current 15mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot