IDEC HW1P-5Q7G Jumbo Dome Beacon Green

Order Code:

64-2637

Brand: IDEC MPN: HW1P-5Q7G EAN-13: 4016138472912

Discontinued


The Idec HW1P-5Q7G is a Green Jumbo Dome Pilot Light that will produce a prominent visibility from a distance and from any of the sides. This Dome Pilot Light is supplied with and Incandescent Lamp rated at 24V AC/DC, and with a lens diameter of 66mm and a lens height of 50.5mm, this light would be hard for anyone to miss.

This pilot light can also be used as a muting light for safety curtains and for many more special applications.

Safety, as always with Idec was a top priority when creating these pilot lights. And that meant only accepting the highest standards. To that end, these lights are UL listed, CSA approved and TUV marked.


  • Compact, standard mounting hole size of 22mm
  • Large 66mm Dome Lens
  • Voltage rating: 24V DC
  • Safety rating: IP65
  • Supplied with Green Dome
  • Manufacturer's part: Idec HW1P-5Q7G
Type Beacon
Colours Green
Current 170mA
Sound Output N/A
Voltage 24V

Reviews


Be the first to submit a review

Trustpilot