Christmas Opening Hours and Delivery Dates here
IDEC LF2B-F3P-ATHWW2-1M Industrial LED 1860 lm White IP65 1080mm Long

Image Representative of Range

IDEC LF2B-F3P-ATHWW2-1M Industrial LED 1860 lm White IP65 1080mm Long

Order Code:

04-4640

Brand: IDEC MPN: LF2B-F3P-ATHWW2-1M EAN-13: 2050007362890
Qty Was Unit Price (Ex VAT)
1+ £223.42 £222.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 04/02/2026

The Idec LF2B-F3P-ATHWW2-1M is a white industrial LED indicator light providing 1860 lumens of brightness. Measuring 1080 mm in length, 40 mm in width, and 29 mm in height, it is ideal for switchboard, cabinet, cupboard, workplace, and industrial plant lighting. This versatile piece is excellent for reliable lighting in various industrial applications.
Type Industrial LED indicator light
Luminosity 1860lm
Colour Temperature 55°C
Colour White
Connection Open end cable
Dimensions (L x W x H) 1080 x 40 x 29 mm
Height 29mm
IP Rating IP65
LED features Frame (translucent)
Length 1080mm
Min. temperature -30°C
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot