Christmas Opening Hours and Delivery Dates here
IDEC LH1D-H2HQ4C30A Light Orange 24V DC 1pc

Image Representative of Range

IDEC LH1D-H2HQ4C30A Light Orange 24V DC 1pc

Order Code:

04-4643

Brand: IDEC MPN: LH1D-H2HQ4C30A EAN-13: 2050007362906
Qty Unit Price (Ex VAT)
1+ £62.97
10+ £57.93
25+ £52.90
50+ £52.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 13/01/2026

The Idec LH1D-H2HQ4C30A is an orange light designed for use with 24 V DC systems. It is typically used in control panels and indicator units to display operational status. Manufactured by Idec, this light is known for its reliability and distinct visibility.
Type Light
Operating Voltage 24V DC
Cable Length 3m
Calotte colour Orange
Case Colour Black
IP Rating IP67
Max. current consumption 17mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot