Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

iFixit EU145260 Universal Bit Kit

Order Code:  

64-9223

  Copy to clipboard
Brand: iFixit  Copy to clipboard MPN: EU145260 Copy to clipboard EAN-13: 0799975593487
  • Country of Origin:
 Report an error

Discontinued

This comprehensive set contains 128x S2 steel bits in both 4mm and ¼in. drive sizes plus CNC machined aluminium driver handles. The kit is housed in an elegant oak case that keeps all of the components secure and conveniently displayed.


  • Bit list:
  • Phillips 000, 00, 0, 1, 2 & 3
  • Flathead 1, 1.3, 1.5, 2, 2.5, 3, 3.5, 4, 5, 6, 7 & 8mm
  • Torx T2, T3, T4 & T5
  • Torx security TR6, TR7, TR8, TR9, TR10, TR15, TR20, TR25, TR27, TR30, TR35 & TR40
  • Hex 0.7, 0.9, 1.3 & 1.5mm
  • Hex security 2, 2.5. 3, 3.5, 4, 5, 6, 7 & 8mm
  • Hex SAE 1/16
  • Hex security SAE 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32 & 1/4
  • Nut driver 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11 & 12mm
  • Nut driver SAE 1/4, 3/8
  • Square 0, 1, 2 & 3
  • Pozidriv Pz0, Pz1, Pz2 & Pz3
  • JIS J000, J00, J0 & J1
  • Torq-set 6, 8 & 10
  • Tri-wing 0, 1, 2, 3 & 4
  • Tri-point Y000, Y00, Y0 & Y1
  • Pentalobe P2, P5 & P6
  • Clutch 1, 2 & 3
  • Gamebit 3.8 & 4.5mm
  • Spanner 4, 6, 8, 10 & 12
  • Triangle 2 & 3mm
  • Spline M5, M6 & M8
  • Oval bit
  • SIM eject tool
  • Magnetic pickup tool
  • Schrader valve
  • Hook and loop driver
  • 1/4in. to 4mm drive adaptor
  • 1/4in. driver to 1/4in. socket adaptor
  • 1/4in. driver to 3/8in. socket adaptor
  • 1/4in. socket to 1/4in. driver
Type Bit set
Case Oak
Height N/A
Length N/A
Pieces 130
Width N/A

Reviews


Be the first to submit a review

Trustpilot