iFixit EU145299 64 Bit Driver Kit

Order Code:

64-9224

Brand: iFixit MPN: EU145299 EAN-13: 0799559594329
  • Country of Origin:

Discontinued


This 64-piece kit contains screwdriver bits for repairing cell phones, games consoles, wearables, laptops, desktops, tablets, small appliances and much more!

The custom-designed case conveniently holds and displays all the contents and the lid features an integrated sorting tray. The screwdriver has a swivel cap and magnetized bit holder and its ergonomic aluminium handle provides plenty of torque and grip.


  • Kit includes:
  • 64 bit driver
  • 150mm flexible extension
  • 4mm screwdriver bits
  • 64 bits in the following sizes:
  • Phillips 000, 00, 0, 1 & 2
  • Flathead 1, 1.5, 2, 2.5, 3 & 4mm
  • Torx T2, T3, T4, T5
  • Torx security TR6, TR7, TR8, TR9, TR10, TR15, TR20 & TR25
  • Pentalobe P2, P5 & P6
  • JIS J000, J00, J0 & J1
  • Hex 0.7, 0.9, 1.3, 1.5, 2, 2.5, 3, 3.5, 4, 4.5 & 5mm
  • Tri-point Y000, Y00, Y0 & Y1
  • Nut driver 2.5, 3, 3.5, 4, 4.5, 5 & 5.5mm
  • Square 0, 1 & 2
  • Gamebit 3.8 & 4.5mm
  • Spanner 4, 6 & 8
  • Triangle 2 & 3mm
  • SIM eject bit
  • 1/4in. to 4mm driver adaptor
Type Bit set
Case Plastic
Height N/A
Length N/A
Pieces 64
Width N/A

Reviews


Be the first to submit a review

Trustpilot