IFM Electronic Prismatic Reflectors for Retro Reflective Sensors

<p>A selection of prismatic reflectors designed for use with red and infrared light retroreflective sensors.</p>
  • Available in circular (2x sizes) and rectangular types
  • Operating temperature -10°C to +60°C
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type
IFM E20005 Round Prismatic Reflector Diameter 80mm
IFM E20005 Round Prismatic Reflector Diameter 80mm
Standard range
E20005
1+ £9.15

27 available to back orderBack-order availability date - 11/02/2025
Prismatic reflector
IFM E20452 Rectangular Prismatic Reflector 45 x 28mm
IFM E20452 Rectangular Prismatic Reflector 45 x 28mm
Standard range
E20452
1+ £6.20

35 available to back orderBack-order availability date - 11/02/2025
Prismatic reflector
Order code64-383764-383964-3838
TypeCircularCircularRectangular
Prismatic areaØ20mmØ80mm45 x 28mm
Overall dimensionsØ25 x 6mmØ84 x 7mm65 x 32 x 8mm


Trustpilot