Christmas Opening Hours and Delivery Dates here

IFM IFS205 Inductive Proximity Sensor 7mm Non-Flush 3-Wire NO

Order Code:

64-3683

Brand: IFM Electronic MPN: IFS205 EAN-13: 2050001456069
Qty Unit Price (Ex VAT)
1+ £62.66
10+ £62.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 16/01/2026

This M12 x 1 non-flush mounting, normally open inductive proximity sensor features an increased sensing range. The sensor has a high switching frequency and gives high accuracy measurement, and a robust threaded brass housing gives reliability and a long life. Some of the advantages of using an inductive sensor over other types include non-contact operation, free from any wear and tear, and with a design and construction that is insensitive to vibration, dust and moisture. Applications that these sensors are designed for include: use for input signals, detecting machine parts in automated processes, supplying the necessary signals for positioning and limits, serving as pulse pick-ups for counting tasks or for monitoring rotational speeds.


  • Sensing range 7mm
  • 3-Wire configuration
  • Non-contact detection of metals
  • Reverse polarity protection
  • Short-circuit and overload protection
  • Metal thread M12 x 1
  • Gold-plated contacts
  • M12 Connector
Type Inductive proximity sensor
Output Type NO
Sensing Distance 7mm
Supply Voltage 10 to 30V
Operating Temperature Max. +70°C
Operating Temperature Min. -25°C
Output Current 100mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot