This binary level sensor uses the capacitive measuring principle and direct contact with media to detect when a set limit level is reached, outputting a switched signal for other process equipment. The sensor will detect media with a dielectric constant >1.8, including hydrous coolants, oils, lubricants, water and media similar to water. Ideal for applications such as monitoring liquid level in tanks, overflow protection in a supply tank for coolant emulsion, leakage monitoring in the overflow vessel of a hydraulic power pack, minimum level monitoring, etc.
- Settable NO or NC function
- Automatic adjustment to media type
- LED Indication of operating and switching status
- Terminated by M12 connector
- Probe length 132mm
- Active range 31mm
- Reverse polarity protection
- Pulsed short-circuit protection
- Overload protection
| Level Sensor Type |
Capacitive level sensor |