IFM PK6224 Pressure Sensor

Order Code:

64-3530

Brand: IFM Electronic MPN: PK6224

Discontinued


This electronic pressure monitor detects relative system pressure and switches two complementary outputs. The sensor has a very compact and robust design, with a welded stainless steel measuring cell and there are two adjustment rings for Set and Reset. The sensor can be used in almost all industrial areas and are suitable for applications in pneumatic systems, hydraulic systems, liquids and gases, mobile systems, air-conditioning and refrigerating technology where aggressive coolants (Freons) are used.


  • Locking ring prevents inadvertent adjustment
  • LED indication of supply voltage and set value
  • Extremely shock and vibration resistant
  • Electronic sensor operates with no wear
  • Maintenance free
  • Media connection 1/4in NPT
  • M5 Internal thread
  • Overload protection
  • Pulsed short circuit protection
Type Electronic pressure sensor
Connection 1/4in
Force Sensitivity Range 0 to 10bar
Operating Temperature Range -25 to +80°C

Reviews


Be the first to submit a review

Trustpilot