IFM TA3131 G1/4 A Temperature Sensor Pt1000 G1/4 A

Order Code:

64-3384

Brand: IFM Electronic MPN: TA3131

Discontinued


This temperature transmitter is designed for general purpose use and standard applications. The sensor features an analog output, excellent response time and a robust stainless steel construction.


  • Measuring element Pt 1000
  • G1/4 A Process connection
  • Reverse polarity protection
  • Overload protection
  • M12 Electrical connection
Type Pt 1000 Temperature sensor
Temperature High +150°C
Temperature Low -50°C

Reviews


Be the first to submit a review

Trustpilot