Christmas Opening Hours and Delivery Dates here
igus E14.2.038.0 Easy Chain 1000mm

Image Representative of Range

igus E14.2.038.0 Easy Chain 1000mm

Order Code:

63-5487

Brand: igus MPN: E14.2.038.0 EAN-13: 2050000610219
Qty Unit Price (Ex VAT)
1+ £30.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 13/01/2026

The igus E14.2.038.0 is an Easy Chain (e-chainSystems®) and is widely used to guide and protect cables and hoses on automated machinery. With Easy Chain, Torsional movements are possible.

This chain has an inside width of 25mm, and an outside width of 37mm with a bend radius of 38mm.

The Push-button design of the chain holds the links together. The small pitch gives the chain a quiet, smooth run.

Easy Chain has been used in various fields such as: medical laboratory equipment, robotics, extendable trailers, packaging machinery, machine tools and custom machines.

E-Chain® is a lightweight, maintenance free carrier that prevents cables from breaking, corkscrewing, or tangling.


  • Easy to fill from the outside
  • Small pitch for low-noise, smooth operation
  • Protects hoses and cable from debris such as wood chips or metal shavings
  • Water and temperature resistance for extreme applications
  • Limited bend radius protects cables for optimal performance
  • No special tools needed
  • Chain and tubes can be opened and adjusted using a screwdriver
  • Low-cost
  • Supplied in lengths of 1006.5mm
  • Available with inside width of 25mm
  • Supplied with bend radius of 38
  • Manufacturer's part: igus E14.2.038.0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot