IMO 2A Subminiature Intermediate Power SPCO Relays SRF

IMO Brand: IMO
<p>These low cost, SPCO subminiature relays feature intermediate power handling capability and sealed and flux-tight construction.</p>
  • Low cost
  • SPCO Configuration
  • Subminiature package for PCB layout
  • Sealed and flux-tight construction
  • UL and VDE approved
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage Contact Configuration Height Length Mounting Type Operating Temperature Switching Power Switching Voltage Max (AC) Type Width
IMO SRF-1C-SL-5VDC 5VDC Subminiature SRF SPCO Relay
IMO SRF-1C-SL-5VDC 5VDC Subminiature SRF SPCO Relay
Standard range
Order code: 60-1990
MPN: SRF-1C-SL-5VDC

100 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £1.76
25+ £1.60
50+ £1.49
120Ω 5V SPCO 11mm 15.7mm PCB -25 to +70°C 240VA 120V SRF-1C 12mm
IMO SRF-1C-SL-12VDC 12VDC Subminiature Srf SPCO Relay
IMO SRF-1C-SL-12VDC 12VDC Subminiature Srf SPCO Relay
Standard range
Order code: 60-1992
MPN: SRF-1C-SL-12VDC

6 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £1.52
25+ £1.21
50+ £1.10
100+ £1.03
700Ω 12V SPCO 11mm 15.7mm PCB -25 to +70°C 240VA 120V SRF-1C 12mm
Switching current max.2A
Switching voltage max.30V DC/240V AC
Switching power max.240VA/30W
Contact rating1A
Contact resistance100mΩ
Insulation resistance1000MΩ @ 500V DC
Dielectric strength1000V AC 1 min.
Operate time10ms
Release time5ms
Operating temperature–25°C to +70°C
Mechanical life1 x 107 ops.
Electrical life1 x 105 ops.
Dimensions15.7 x 12 x 11mm

60-199060-1992
Coil voltage nom.5V12V DC
Coil resistance120Ω700Ω
Pickup voltage3.8V DC9V DC
Dropout voltage0.5V DC1.2V DC
Allowable voltage6.5V DC15.6V DC


Trustpilot