IMO B10C2040A 40A 2Pole MCB C Curve 2 Module

Order Code:

28-4852

Brand: IMO MPN: B10C2040A EAN-13: 5056207479250

Discontinued


This IMO Miniature Circuit Breaker has been designed for the protection of electrical installations against overload and short circuits and is manufactured in accordance with IEC 60898-1.


  • Type: MCB
  • Breaking capacity: 10kA
  • Rated current: 40A
  • Poles: 2
  • Tripping characteristic: C Curve
  • IMO type B10C2040A
Type MCB
Current Ratng 40A
Poles 2
Tripping Characteristics C curve
Voltage Rating 240/415V

Trustpilot