Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

IMO B10C4063A 63A 4Pole MCB C Curve 4 Module

Order Code:  

28-4857

 
Brand: IMO MPN: B10C4063A EAN-13: 5059394585124

Discontinued


This IMO Miniature Circuit Breaker has been designed for the protection of electrical installations against overload and short circuits and is manufactured in accordance with IEC 60898-1.


  • Type: MCB
  • Breaking capacity: 10kA
  • Rated current: 63A
  • Poles: 4
  • Tripping characteristic: C Curve
  • IMO type B10C4063A
Breaking Capacity 10kA
Current Rating 63A
Poles 4
Tripping Characteristics C curve
Type MCB
Voltage Rating 240/415V

Reviews


Be the first to submit a review

Trustpilot