IMO B10R4040-30-B 40A 4P RCCB 30mA Type B 4Mod

Order Code:

28-4849

Brand: IMO MPN: B10R4040-30-B EAN-13: 5056207415999

Discontinued


This IMO Residual Current Circuit Breaker has been designed for the protection of electrical installations against earth fault / leakage current and is manufactured in accordance with IEC 61008-1.


  • Type: RCCB
  • Poles: 4
  • Rated current: 40A
  • Type B
  • Residual operating current: 30mA
  • IMO type B10R4040-30-B
Type RCCB
Breaking Capacity 10kA
Current Rating 40A
Poles 4
Tripping Characteristics Type B
Voltage Rating 230V

Reviews


Be the first to submit a review

Trustpilot