IMO ETS-1CN-SL-12VDC 12VDC 6A SPCO Slim Power Relay

Standard range
Order Code:

60-2068

Brand: IMO MPN: ETS-1CN-SL-12VDC
Qty Unit Price (Ex VAT)
1+ £5.22
25+ £4.69
50+ £4.40
100+ £4.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
61 in stock, despatched same dayAdditional quantity lead time 18 months

This subminiature power relay comes in a slim, sealed package that features high breakdown and high surge voltages.


  • Slim size - width 5mm
  • SPCO 1 Form C contact arrangement
  • High breakdown voltage
  • High surge voltage
  • High sensitivity 170mW
  • Clearance/creepage distance 8mm
  • UL and CUR approval
Coil Resistance 848Ω
Coil Voltage 12V
Contact Configuration SPCO
Height 5mm
Length 28mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 6A
Switching Power 1500VA
Switching Voltage Max (AC) 250V
Type Power Relay
Width 15mm

To use this facility please Sign In.

Sign In

Reviews


Really Compact, high current

Reviewed by: Mr Michael Plowman - Thursday, January 14, 2016
Great relay for mounting on CANMIO daughter boards. Used for frog switching in CANBus system.


Trustpilot