Christmas Opening Hours and Delivery Dates here

IMO Mini Contactor MB09-S-10230 3 Pole Open 4kW 9A AC3, 230V AC

Order Code:

28-4000

Brand: IMO MPN: MB09-S-10230
Qty Unit Price (Ex VAT)
1+ £20.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 9 weeks

Buy IMO Mini Contactor MB09-S-10230 – a block and relay contactor designed to be DIN rail mounted. The contactor offers AC or DC operation and finger touch protection.

It has been engineered for greater design and flexibility at the production stage. This versatile contactor will meet the evolving needs of interface with electronic circuits.


  • DIN rail mounting
  • Coil Voltage: 220-230V AC 50Hz, 240V AC
  • Contacts: 3NO + 1NO auxiliary
  • Current Rating: 9A
  • Long life
  • Finger touch protection
  • Twin bifurcated auxiliary contacts
  • International approvals including UL and CSA
  • Designed to EN 60947–4–1
Type Contactor
Number of Poles 3
Contact Current Rating 9A
Contact Voltage Rating 230V
Power Rating 4kW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot