IMO SPCO Automotive Relays SRZ

IMO Brand: IMO
<p>Plug-in SPCO relays that are suitable for automotive use and have a switching capability of 30A.</p>
  • 30A Switching capability
  • SPCO Contacts
  • Dust cover
  • Available in 12V and 24V DC coil voltages
  • Silver tin oxide contacts
  • IMO type SRZ
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage Length Width Contact Configuration Height Mounting Type Operating Temperature Switching voltage
IMO SRZ-1CT-DL-12VDC 12VDC SPCO Automotive Relay SRZ
IMO SRZ-1CT-DL-12VDC 12VDC SPCO Automotive Relay SRZ
Standard range
Order code: 60-1910
MPN: SRZ-1CT-DL-12VDC

78 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £3.56
25+ £3.13
50+ £2.59
90Ω 12V 23mm 24mm SPCO 15.5mm Plug-in -40 to +125°C 27V
IMO SRZ-1CT-DL-24VDC 24VDC SPCO Automotive Relay SRZ
IMO SRZ-1CT-DL-24VDC 24VDC SPCO Automotive Relay SRZ
Standard range
Order code: 60-1912
MPN: SRZ-1CT-DL-24VDC

558 in stock, despatched same dayAdditional quantity lead time 10 months
1+ £3.40
25+ £3.03
50+ £2.56
100+ £2.41
440Ω 24V 25.4mm 23mm SPCO 15.5mm Plug-in -40 to +125°C 27V
Switching current max.30A
Switching voltage max.27V DC
Switching power max.540W
Contact resistance50mΩ @ 1A/24V DC
Insulation resistance100MΩ @ 500V DC
Dielectric strength500V AC 1 min.
Operate time max.10ms
Release time max.10ms
Operating temperature–40°C to +125°C
Mechanical life1 x 107 operations
Electrical life1 x 105 operations
Dimensions (body)23 x 15.5 x 25.4mm
Weight22g


Trustpilot