Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

IMO SRRHN-1CN-SL-12VDC 12VDC 12A Miniature High Power SPCO Relay

Order Code:  

60-2016

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: SRRHN-1CN-SL-12VDC Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This miniature, high power relay features a low height, sealed construction.


  • SPCO Configuration
  • Low height 15.7mm
  • 5kV Dielectric coil to contacts
  • Creepage distance 10mm
  • Sealed to IP67
  • UL and VDE approved
Coil Resistance 360Ω
Contact Configuration SPCO
Height 12.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 4000VA
Switching Voltage Max (AC) 250V
Width 15.7mm
Coil Voltage (DC) 12V
Switching Current Max 12A

Reviews


Be the first to submit a review

Trustpilot