IMO UA2-5NU 5V DPCO New Generation Subminiature Signal Relay

Order Code:

60-1942

Brand: IMO MPN: UA2-5NU

Discontinued


This new generation subminiature signal relay features a compact and light weight UL recognised construction that also meets Bell-Core standard requirements.


  • Compact and light weight
  • 2 Form C (DPCO) contacts
  • 5V DC nominal coil voltage
  • Low power consumption (140mW)
  • Super high density mounted
  • Meets Bell–Core standard requirements
  • Meets IEC950/UL1950/EN60950 insulation distance
  • UL recognised, CSA certified
Coil Resistance 178Ω
Contact Configuration DPCO
Height 5.7mm
Length 10.6mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 37.5VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 220V
Width 8mm
Coil Voltage (DC) 5V
Switching Current Max 1A

Reviews


Be the first to submit a review

Trustpilot