Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Inalways 0712-PQ IEC 4.8mm Inlet/outlet Connector

Order Code:  

23-0372

  Copy to clipboard
Brand: Inalways  Copy to clipboard MPN: 0712-PQ Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.27
25+ £5.62
100+ £4.38
250+ £3.74

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
753 in Stock, despatched same dayAdditional quantity lead time 6 months

Push fit IEC connector from Inalways featuring a mains power inlet plug and power take-off socket in a single connector.


  • Rated 10A, 250V AC
  • 4.8mm fast-on connections
  • Copper alloy contacts
  • Operating temperature -25 to +70°C
  • ENEC, UL E101351, ENEC/FI 2015070 Approved
  • Inalways type 0712 series
Type C13 / C14
Gender Plug/socket
Current Rating 10A
Voltage Rating 250V
Mounting Type Snap-in
Panel Cutout 33.3 x 50.5mm
Terminal Type 4.8 x 0.8mm solder tab
Contact Material Copper alloy
Dielectric Strength 2000V
Width 33mm
Length 50mm
Height 21mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review