Christmas Opening Hours and Delivery Dates here

Inalways Fused Chassis Inlet

Inalways Brand: Inalways

A panel mounting fused IEC chassis plug. The fuse drawer accomodates a 5x 20mm fuse and a spare.

  • 2.8mm or 6.3mm fast connect terminals
  • 10A rated
  • CL, CSA, VDE, SEMKO, DEMKO, NEMKO, SEV, SETI approved
Description Image Product Buy Pricing (Ex VAT) Termination Type Current Rating Voltage Rating Fuse Holder Mounting Type Switch Contacts per Unit IEC Standard Mounting Method
Inalways 0717-CL Fused IEC Chassis Plug
Inalways 0717-CL Fused IEC Chassis Plug
Standard range
Order code: 23-0360
MPN: 0717-CL

1,300 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £2.68
25+ £2.25
100+ £1.96
Price per unit Ex VAT
Solder IEC Plug 10A 250V Yes 20mm Chassis No 3 C14 Screw
Inalways 0717-CW Fused IEC Chassis Plug 6.3mm Fast-on
Inalways 0717-CW Fused IEC Chassis Plug 6.3mm Fast-on
Standard range
Order code: 23-2100
MPN: 0717-CW

2,191 in stock, despatched same dayAdditional 2,400 due on 25/02/2026
1+ £1.20
25+ £1.10
100+ £0.750
500+ £0.650
Price per unit Ex VAT
6.3mm Faston IEC Plug 10A 250V Yes 20mm Chassis No 3 C14 Screw
Contact rating10A 250V AC fused
Housing materialNylon 6.6
Fuseholder20 x 5mm
Inalways type2.8mm0717-CLS
6.3mm0717-CW


Trustpilot