Inalways IEC Outlet (Push-fit)

Inalways Brand: Inalways
<p>A push-fit front mounting mains outlet connector providing a quick and easy method of installation.</p>
  • Rated 10A
  • UL, CSA, VDE, SEV, SEMKO, DEMKO, NEMKO and FEMKO approval
  • Inalways type 0718-1-PQ, 0718-1-PW
Description Image Product Buy Qty Pricing (Ex VAT) Termination Contacts per Unit Current Rating Fuse Holder IEC Standard Mounting method Mounting Type Switch Type Voltage Rating
Inalways IEC Outlet (Push Fit) 4.8mm
Inalways IEC Outlet (Push Fit) 4.8mm
Standard range
Order code: 23-0116
MPN: 0718-1-PQ

Order in multiples of 5


74 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £1.30
25+ £1.05
100+ £0.775
500+ £0.639
Solder 3 10A No C13 Snap-in Chassis No IEC Socket 250V
Inalways 0718-1-PW IEC 6.3mm Push Fit Outlet
Inalways 0718-1-PW IEC 6.3mm Push Fit Outlet
Standard range
Order code: 23-0117
MPN: 0718-1-PW

Order in multiples of 5


3,610 in stock, despatched same dayAdditional 1,000 due on 30/04/2025
5+ £1.23
25+ £0.936
100+ £0.747
500+ £0.644
6.3mm Faston 3 10A No C13 Snap-in Chassis No IEC Socket 250V
Contact rating10A 250V AC
Termination4.8 or 6.3 x 0.8mm faston
HousingBlack nylon rated UL94V-0
ContactsCopper alloy, tin plated
Panel cut-out: panel 0.8 - 1.2mm32.3 x 25.2mm
1.3 - 2.mm32.3 x 25.4mm
Temperature range–25°C to +85°C


Trustpilot