This Alcatel LinkKey 4G dongle with lifetime network subscription, is for use with the Indra electric vehicle chargepoint. Using this dongle with your Indra chargepoint ensures that you receive over the air firmware updates for deployment of new features, and to communicate with your charger via the Indra app.
Enjoy an immediate setup-free connection with this 4G dongle. It provides a compact design and high-speed connection that's plug and play, so you can connect immediately. Upload and download fast and use its cable-free M2M connection to transmit data securely.
This 4G dongle keeps you connected and secure with the dongle's two external antenna interfaces, that provide you a fast connection even in areas with poor signals from remote locations to densely populated rooms. This 4G dongle is perfect for locations where WiFi is not available.
PLEASE NOTE: Installers are required to complete the Replenishh | Indra Training before being given access to the Installer App to commission the Indra Smart Pro charger.
Cellular Bands | GSM / EDGE / GPRS 850/900/1800/1900MHz |
---|---|
Dimensions | 88 x 27.4 11.5mm |
Type | 4G Dongle |
USB Version | Type A |
Weight | 33g |