Industrial Rechargeable NiMH Battery, 730mAh Capacity, 1.2V Nominal Voltage, AAA Size Battery, 70mA Charging Current, 16hrs Charging Time, PCB Terminal, -20°C to +60°C Operating Temperature, 66mm High, 13g Weight, 8.4mm Diameter, Long Service Life, Industrial Sizes, Can be Made Up into Battery Packs, GP
Battery Size
AAA
Capacity
700mAh
Chemistry
NiMH
Dimensions (H x W x D)
43.7 x 10.5 x 10.5mm
Pack Size
1
Terminal Type
Protruded positive, Flat negative
Weight (Per Battery)
13g
Diameter
10.5mm
Nominal Voltage
1.2V
Operating Temperature
-20 to 50°C
Package Type
Cylindrical
Rechargeable
Yes
Storage Temperature
-20 to 35°C
Type
Battery, Secondary (Rechargeable)
UN Number
UN3496
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.