Industrial Signs IS16100R Danger 240V 75x25 - Pack of 250 S/a Vinyl Roll

Order Code:

28-4212

Brand: Industrial Signs MPN: IS16100R

Discontinued


This warning label reads 'Danger 240 Volts'.


  • Warning label: Danger 240V
  • Range: General products and data, warning labels
  • Self adhesive vinyl roll
  • Supplied on rolls of 250
  • Industrial signs part no. IS IS1610OR
Length 25mm
Type Danger 240V
Width 75mm

Reviews


Be the first to submit a review

Trustpilot