Industrial Signs IS5610SA Periodic Inspection Label 130x60 - Pack of 10

Order Code:

28-4240

Brand: Industrial Signs MPN: IS5610SA

Discontinued


These write on labels inform: IMPORTANT, This installation should be periodically inspected and tested and a report on its condition obtained as prescribed in the IEE Wiring Regulations BS 7671. There is also a place for the date and next inspection date.


  • Warning label: Periodic Inspection
  • Size: 130 x 60mm
  • Finish: Black/red on matt white
  • Range: Warning signs and labels
  • Self adhesive vinyl
  • Supplied in packs of 10
  • Industrial signs part no. IS5610SA
Type Periodic inspection
Length 60mm
Width 130mm

Reviews


Be the first to submit a review

Trustpilot