Christmas Opening Hours and Delivery Dates here

Insulating spacer, Internal/internal, M6, 30 mm ISS-630

Order Code:

33-3631

Brand: White Label MPN: ISS-630 EAN-13: 2050000769412
  • Quickly find another product in this range by Thread Size:

    M6 M8
Qty Unit Price (Ex VAT)
5+ £0.950
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 in stock, despatched same dayBack-order availability date - 13/01/2026

A glass-filled polyester insulating spacer with two internal M6 metal threads that are insulated from each other.


  • M6 thread
  • Length 30mm
  • Nominal voltage 600V AC / 750V DC
  • Electric strength: >10kV/mm
  • Creepage distances - index (V): + 600V
  • Roll-over resistance: +180s
  • Impact strength: 250J/m
  • White Label type ISS-630
Type Hexagonal threaded: F-F
Body Length 30mm
External Width 33mm
Thread Size M6
Material Glass filled polyester

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot