Insulating spacer, Internal/internal, M8, 30 mm ISS-830
Image Representative of Range

Insulating spacer, Internal/internal, M8, 30 mm ISS-830

Standard range
Order Code:

33-3633

Brand: White Label MPN: ISS-830 EAN-13: 2050000769429
  • Quickly find another product in this range by Thread Size:

    M6 M8
Qty Was Unit Price (Ex VAT)
1+ £1.77   £1.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,520 available to back orderBack-order availability date - 06/02/2025

A glass-filled polyester insulating spacer with two internal M8 metal threads that are insulated from each other.


  • M8 thread
  • Length 30mm
  • Nominal voltage 600V AC / 750V DC
  • Electric strength: >10kV/mm
  • Creepage distances - index (V): + 600V
  • Roll-over resistance: +180s
  • Impact strength: 250J/m
  • White Label type ISS-830
Type Hexagonal threaded: F-F
Body Length 30mm
External Width 33mm
Material Glass filled polyester
Thread Size M8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot