Integrity® Polyester / Cellulose Dry Wipes

<P>These Integrity polyester/cellulose wipes are a perfect wiping material for spill control and general purpose wiping. Made of Hydro-entangled 55% cellulose and 45% polyester, the wipes combine the strength of polyester with the absorbency of long cellulose fibres. The wipes are cleanroom processed and packaged to reduce particles. They are smooth, highly absorbent and durable, and work well with IPA and other solvents.</P><P>Integrity dry wipes are recommended for use in class ISO6 - 7 cleanroom environments for general purpose wiping and polishing of surface areas including optics. They are ideal for use in pharmaceutical, biotech and medical device manufacturing applications and are steam autoclavable for use in aseptic areas.</P>
  • Non-woven spun-laced blend of cellulose and polyester
  • Smooth, highly absorbent and durable
  • Low levels of ions and organic extractables
  • General purpose wiping and polishing of surface areas including optics
  • Ideal for use in pharmaceutical, biotech and medical applications
  • Ideal for absorbing spills
  • Work well with IPA and other solvents
  • Recommended for use in class ISO6 - 7 cleanrooms
  • Steam autoclavable for use in aseptic areas
  • Available in a range of sizes, sterile and non-sterile
Description Image Product MPN Pricing (Ex VAT) Buy Qty Quantity Size Type
Integrity® 600-0501 Poly/Cellulose Dry Wipes 9"x9" 100 Wipes Per Pack
Integrity® 600-0501 Poly/Cellulose Dry Wipes 9"x9" 100 Wipes Per Pack
Standard range
600-0501
1+ £10.41

Available to back orderBack-order availability date - 12/02/2025
100 229 x 229mm Dry wipes
Integrity® 600-0510 Poly/Cellulose Dry Wipes 9"x9" 300 Wipes Per Pack
Integrity® 600-0510 Poly/Cellulose Dry Wipes 9"x9" 300 Wipes Per Pack
Standard range
600-0510
1+ £35.69

Available to back orderBack-order availability date - 12/02/2025
300 229 x 229mm Dry wipes
Integrity® 600-0520 Poly/Cellulose Dry Wipes 12"x12" 100 Wipes Per Pack
Integrity® 600-0520 Poly/Cellulose Dry Wipes 12"x12" 100 Wipes Per Pack
Standard range
600-0520
1+ £12.44

Available to back orderBack-order availability date - 12/02/2025
100 305 x 305mm Dry wipes
Integrity® 600-0550 Poly/Cellulose Dry Wipes 16"x15" 100 Wipes Per Pack
Integrity® 600-0550 Poly/Cellulose Dry Wipes 16"x15" 100 Wipes Per Pack
Standard range
600-0550
1+ £23.78

Available to back orderBack-order availability date - 12/02/2025
100 406 x 380 Dry wipes
Integrity® 600-0530 Poly/Cellulose Dry Wipes Sterile 12"x12" 100 Wipes Per Pack
Integrity® 600-0530 Poly/Cellulose Dry Wipes Sterile 12"x12" 100 Wipes Per Pack
Standard range
600-0530
1+ £17.24

Available to back orderBack-order availability date - 12/02/2025
100 306 x 305mm Dry wipes
Order codeMftrs Part No.SizePack size
87-9550600-0501229 x 229mm100
87-9552600-0510229 x 229mm300
87-9554600-0520305 x 305mm100
87-9558600-0550406 x 380mm100
87-9556600-0530305 x 305mm100


Trustpilot