Integrity® Tacky Film Cleanroom Roller

Integrity Brand: Integrity
<p>Integrity&reg; tacky film cleanroom rollers help keep areas free of contamination with their special anti-microbial agent providing long-lasting protection against bacterial growth. Perfect for cleaning walls, floors, ceilings and hard to reach areas.</p>
  • Protection against bacterial growth
  • Plastic inner core insures cleanliness
  • Perfect for cleaning walls, floors, ceiling and hard to reach areas
  • Available in 229mm (9in.) and 457mm (18in.) widths
Description Image Product Buy Qty Pricing (Ex VAT) Quantity Size Type
Integrity® 600-0419 9" Film Roller 180 Sheets Per Roller
Integrity® 600-0419 9" Film Roller 180 Sheets Per Roller
Standard range
Order code: 87-9668
MPN: 600-0419

Available to back orderBack-order availability date - 17/03/2025
1+ £61.00
180 229mm Tacky roller
Integrity® 600-0421 18" Film Roller 40 Sheets Per Roller
Integrity® 600-0421 18" Film Roller 40 Sheets Per Roller
Standard range
Order code: 87-9670
MPN: 600-0421

Available to back orderBack-order availability date - 17/03/2025
1+ £51.00
40 457mm Tacky roller
Order codeMftrs Part No.WidthSheets
87-9668600-0419229mm180
87-9670600-0421457mm40


Trustpilot