Integrity® Tacky Roller Handles

<p>Integrity&reg; tacky roller handles help keep areas free of contamination with easy to use hand or pole attachments. Their special anti-microbial agent provides long-lasting protection against bacterial growth. Perfect for cleaning walls, floors, ceiling and other hard to reach areas.</p>
  • Easy to use hand and pole attachments
  • Perfect for cleaning walls, floors, ceiling and hard to reach areas
  • For use with Integrity film or foam rollers
  • Available in 229mm (9in.) and 457mm (18in.) widths
Description Image Product MPN Pricing (Ex VAT) Buy Qty Size Type Quantity
Integrity® 600-0424 Tacky Roller Handle 9"
Integrity® 600-0424 Tacky Roller Handle 9"
Standard range
600-0424
1+ £23.00

Available to back orderBack-order availability date - 14/02/2025
229mm Tacky roller 1
Integrity® 600-0425 Tacky Roller Handle 18"
Integrity® 600-0425 Tacky Roller Handle 18"
Standard range
600-0425
1+ £186.00

Available to back orderBack-order availability date - 14/02/2025
145mm Tacky roller 1
Order codeMftrs Part No.
87-9672600-0424229mm
87-9674600-0425457mm


Trustpilot