IntelliConnect 0131-J1NN-418-100N Triax Connector BNC Straight Jack .220in Cable

Order Code:

16-0564

Brand: IntelliConnect MPN: 0131-J1NN-418-100N

Discontinued


IntelliConnect 0131-J1NN-418-100N Triax BNC straight jack (TRB).
  • Triax BNC Jack
  • Cable mount HS G02330HT
  • Connector meets: MIL-STD-348 FIG. 201-2, MIL-PRF-49142
  • Connector meets: RoHS 2002/95/EC standards
  • Connector durability: 500 cycles min.
  • Cable: triax, cable group 18 per ES102,
  • Colour: grey
  • Assembly instructions: AI134

Reviews


Be the first to submit a review

Trustpilot